AMC44DRYN-S13

Heilind Number:SULAMC44DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRYN-S13

Detailed Description

Introducing the AMC44DRYN-S13, a high-performance PCB connector designed for demanding applications. Constructed with durable PPS and Beryllium Copper materials, this connector ensures reliable connectivity. The female gender, two rows, and Card Extender termination method make it versatile for various setups. Featuring Full Bellow contact type with Gold plating, it guarantees low contact resistance and optimal signal transmission. With a pitch of 2.54mm and 88 positions, it offers ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for easy integration. Ideal for hi-rel applications, the AMC44DRYNS13 is a reliable solution for Board To Board and Card Edge connections.