AMC44DRYN-S93

Heilind Number:SULAMC44DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRYN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRYN-S93

Detailed Description

Introducing the AMC44DRYN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector boasts a robust design that ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The 2-row, 88-position configuration offers ample connectivity options, while the Thru Hole termination method ensures secure attachment to the PCB. Gold-plated contacts and Full Bellow contact type guarantee excellent signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact form factor, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the AMC44DRYN-S93 for superior performance in your next project.