AMC44DRYN

Heilind Number:SULAMC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRYN

Detailed Description

Introducing the AMC44DRYN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. Constructed with PPS and Beryllium Copper materials and gold-plated contacts, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. The Full Bellow contact type and straight orientation facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, offers space-saving benefits. Tailored for demanding applications in aerospace, defense, and telecommunications, the AMC44DRYN is a trusted solution for seamless connectivity on PCBs.