AMC44DRYS-S13

Heilind Number:SULAMC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DRYS-S13

Detailed Description

The AMC44DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 88 positions across 2 rows, this connector offers ample connectivity options. Its side-hole mount and card extender termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for a wide range of industrial uses. The connector features a full bellow contact type and straddle orientation, further enhancing its performance. With a tail length of 10.8mm and a compact design (10.95mm height, 10.16mm width), it's space-efficient without compromising on functionality. Gold termination plating ensures long-term reliability. Whether in aerospace, telecommunications, or other industries, the AMC44DRYS-S13 is the perfect choice for critical PCB connections.