AMC44DRYS-S734

Heilind Number:SULAMC44DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC44DRYS-S734

Detailed Description

The AMC44DRYS-S734 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction with PPS and beryllium copper materials, this connector ensures long-lasting performance in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and corrosion resistance. Its unique full bellow contact type and straight orientation provide a secure connection with minimal signal loss. With two rows and 88 positions, it offers ample connectivity options. The termination method is through-hole with a side-hole mount type, allowing for easy installation on PCBs. Operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. The connector has a compact design with a height of 10.95mm and a width of 10.16mm, making it suitable for space-constrained applications. Gold termination plating further enhances its durability and conductivity. Overall, the AMC44DRYS-S734 is a top-of-the-line connector that meets the highest standards of quality and performance in the industry.