AMC44DRYS-S93

Heilind Number:SULAMC44DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC44DRYS-S93

Detailed Description

Introducing the AMC44DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. Featuring a dual-row, female gender design with side hole mount and through-hole termination, it offers secure and efficient connectivity. The Full Bellow contact type with gold plating guarantees optimal signal transmission, rated for up to 3A and 700VAC. With 88 positions and a pitch of 2.54mm, the AMC44DRYSS93 provides versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB connections with the AMC44DRYSS93 and experience superior performance.