AMC44DRYS

Heilind Number:SULAMC44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DRYS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DRYS

Detailed Description

Introducing the AMC44DRYS PCB connector, featuring a robust construction of PPS and Beryllium Copper for reliable performance. With a current rating of 3A and a voltage withstand of 700VAC, this connector is designed for high-power applications. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The thru-hole termination method ensures secure and stable connections. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and durability. The 2.54mm pitch and straight orientation, along with 88 positions, offer precise and efficient board-to-board connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it space-efficient on the PCB. Gold termination plating enhances corrosion resistance. Certified for high reliability, the AMC44DRYS is ideal for aerospace, military, and industrial applications.