AMC44DSXH

Heilind Number:SULAMC44DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DSXH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DSXH

Detailed Description

The AMC44DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700 VAC, it provides reliable power transmission. The gold contact plating offers excellent conductivity and corrosion resistance. This female connector with a single row of 44 positions and a pitch of 2.54mm is ideal for compact designs. Its straight orientation and thru-hole termination method make for easy installation. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The connector's full bellow contact type guarantees secure mating. With a connector height of 10.95mm and a width of 10.16mm, it offers a compact yet durable solution for your PCB connectivity needs. Trust the AMC44DSXH for high-reliability performance.