AMC44DSXN

Heilind Number:SULAMC44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DSXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DSXN

Detailed Description

Featuring PPS and Beryllium Copper construction, the AMC44DSXN connector offers high-performance connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. Designed for female gender with a single row layout and no mounting required, this thru-hole connector with gold-plated contacts guarantees secure and efficient PCB connections. Its full bellow contact type and straight orientation further enhance signal integrity. With 44 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for applications requiring durability under harsh conditions. Its compact form factor, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained designs. Suitable for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connectivity in various industries.