AMC44DSXS

Heilind Number:SULAMC44DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DSXS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DSXS

Detailed Description

Introducing the AMC44DSXS Board to Board PCB Connector, a high-performance component engineered for precision and reliability in electronic connections. Designed for female gender with a single row layout, this connector features a robust side hole mount type and efficient thru-hole termination method, ensuring secure attachment to circuit boards. Crafted with PPS and Beryllium Copper materials, it offers exceptional conductivity and durability. The contact material is plated with gold, guaranteeing optimal signal transmission and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. The Full Bellow contact type and straight orientation further enhance its functionality. With 44 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector meets the demands of various environments. Its compact dimensions, measuring 10.95mm in height and 10.16mm in width, make it ideal for space-constrained installations. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the AMC44DSXS guarantees superior performance. Upgrade your connectivity solutions with this versatile and reliable component.