AMC44DTAD

Heilind Number:SULAMC44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTAD

Detailed Description

Introducing our AMC44DTAD Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. With a compact design featuring two rows and 88 positions, this connector offers seamless integration into your projects. Crafted with PPS and Beryllium Copper materials, it ensures durability and reliable performance. The contact plating of gold guarantees optimal conductivity, while the contact type of Loop Bellow and termination method of Thru Hole provide secure connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets high-power requirements. Its right-angle orientation and clearance hole mount type offer versatility in installation. Suitable for a wide range of applications, from aerospace to telecommunications, the AMC44DTAD is a top choice for professionals seeking quality and efficiency in their projects.