AMC44DTAH

Heilind Number:SULAMC44DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTAH

Detailed Description

Introducing the AMC44DTAH Board to Board PCB Connector, a high-performance component designed for precision electronic connections. Featuring a durable construction of PPS & Beryllium Copper, this connector ensures reliable power transmission with a low amperage rating of 3A. Its female gender and two-row configuration make it versatile for various PCB layouts. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Built for longevity, the contact material is Beryllium Copper with a gold plating, offering superior conductivity and corrosion resistance. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent industry standards for performance. The loop bellow contact type and right-angle orientation enhance signal integrity in tight spaces. Boasting 88 positions and a tail length of 2.54mm, this connector accommodates complex connectivity needs. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. As part of our extensive range of hi-rel connectors, the AMC44DTAH guarantees quality and durability for your electronic projects. Elevate your connectivity solutions with this essential component.