AMC44DTAI

Heilind Number:SULAMC44DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DTAI

Detailed Description

This high-performance Board To Board PCB Connector, SKU AMC44DTAI, is meticulously crafted for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures durability and reliability in operation. The female connector with two rows, 88 positions, and a threaded mount type offers secure and efficient connectivity. Utilizing a Thru Hole termination method with gold contact plating, it guarantees optimal signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 150°C, it meets stringent industry standards. The contact type of Loop Bellow and right-angle orientation further enhance its versatility. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.