AMC44DTAN-S328

Heilind Number:SULAMC44DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTAN-S328
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTAN-S328

Detailed Description

This PPS & Beryllium Copper female board-to-board PCB connector, with SKU AMC44DTAN-S328, features a high amperage rating of 3A and is designed for robust performance. With two rows of contacts, it offers reliable connectivity in electronic applications. The termination method is through-hole, ensuring secure attachment to the PCB. Made of durable beryllium copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various power and signal transmission tasks. Its loop bellow contact type and right-angle orientation facilitate easy mating in tight spaces. With 88 positions and a tail length of 2.54mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. This connector belongs to the high-quality AMC44DTANS328 series, meeting the highest standards for performance and durability in board-to-board and card edge connectivity.