AMC44DTAN

Heilind Number:SULAMC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTAN

Detailed Description

AMC44DTAN features a female connector with two rows, designed for PPS and Beryllium Copper materials. With an amperage of 3A and voltage rating of 700 VAC, it ensures reliable power transmission. The termination method is thru-hole, and the contact material is Beryllium Copper with gold plating, guaranteeing efficient conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. The right-angle orientation and loop bellow contact type offer ease of use and secure connections. This connector, part of the Board to Board PCB series, measures .61 inches in height and 9.4mm in width, with 88 positions for comprehensive connectivity. Its gold termination plating ensures durability, making it ideal for demanding applications. Hi-reliability tested, the AMC44DTAN is a top choice for quality PCB connections.