| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC44DTAS |
AMC44DTAS
| Heilind Number: | SULAMC44DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows of 88 female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for various power and data connections. The right-angle orientation and side-hole mount allow for easy installation in tight spaces. With a wide operating temperature range of -65 to 150°C and gold termination plating for enhanced durability, this connector guarantees stable performance even in harsh environments. A must-have component for high-reliability systems, the AMC44DTAS is the perfect choice for mission-critical applications.

