AMC44DTAT

Heilind Number:SULAMC44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTAT

Detailed Description

The AMC44DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector guarantees efficient power transmission. The female connector with two rows and threaded mounting offers secure and stable connections. Utilizing a through-hole termination method and gold contact plating, it ensures excellent conductivity. The 2.54mm pitch and right-angle orientation provide flexibility in installation. With 88 positions and a loop bellow contact type, it facilitates complex signal transmissions. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold termination plating enhances its longevity. Classified under hi-rel connectors, the AMC44DTAT is a reliable solution for critical electronic connections.