AMC44DTBI

Heilind Number:SULAMC44DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTBI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTBI

Detailed Description

Introducing the AMC44DTBI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With two rows of 88 positions each, this connector accommodates high-density PCB layouts. The loop bellow contact type and right-angle orientation further enhance versatility. Operating within a wide temperature range of -65 to 150°C, it's ideal for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the AMC44DTBI for your critical board-to-board and card edge connection needs.