AMC44DTBN

Heilind Number:SULAMC44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTBN

Detailed Description

Introducing the AMC44DTBN, a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this female connector ensures durability and reliable conductivity. Featuring 2 rows with 88 positions, it offers ample connectivity options. The gold-plated contact surfaces and Loop Bellow design guarantee excellent signal transmission. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and thru-hole termination make it easy to install on PCBs. Measuring only 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Perfect for hi-rel applications, the AMC44DTBN is the ideal choice for board-to-board and card edge connections.