AMC44DTBS

Heilind Number:SULAMC44DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTBS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTBS

Detailed Description

Introducing the AMC44DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and side hole mount type make it versatile for various PCB layouts. Featuring a contact material of Beryllium Copper with gold plating, it guarantees excellent signal transmission and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. The Loop Bellow contact type and right-angle orientation provide efficient signal transmission and space-saving design. With 88 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Gold termination plating ensures corrosion resistance for extended durability. Ideal for aerospace, defense, and industrial applications, the AMC44DTBS is the perfect choice for high-reliability connectivity solutions.