| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC44DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC44DTBT |
AMC44DTBT
| Heilind Number: | SULAMC44DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC44DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC44DTBT, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and strength. Featuring a unique loop bellow contact type and gold contact plating, it guarantees reliable signal transmission in demanding environments. With a pitch of 2.54mm and 88 positions spread across two rows, it offers versatile connectivity options. Its right-angle orientation and threaded mount type make it easy to install securely. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Trust the AMC44DTBT for efficient and robust board-to-board connections.

