AMC44DTEF

Heilind Number:SULAMC44DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTEF
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTEF

Detailed Description

This high-quality Board To Board PCB Connector, with SKU AMC44DTEF, is expertly crafted for optimal performance in electronic applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability. With a compact design and dual-row configuration, it offers efficient connectivity in tight spaces. The Floating Bobbin mount type allows for flexibility in installation. Eyelet termination method guarantees secure connections. Made of Beryllium Copper with Gold plating, the contacts ensure excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its Full Bellow contact type and straight orientation further enhance its functionality. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's tail length of 6.99mm accommodates easy soldering on PCBs. It can withstand extreme temperatures ranging from -65 to 150°C, making it ideal for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. The termination plating of Gold ensures long-lasting performance. Whether used in aerospace, telecommunications, or industrial applications, the AMC44DTEF Connector delivers unmatched quality and performance.