AMC44DTEH

Heilind Number:SULAMC44DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTEH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTEH

Detailed Description

Introducing the AMC44DTEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows and 88 positions, offers ample connectivity options. Its clearance hole mount and eyelet termination method provide secure attachment to PCBs. Gold-plated contacts and a full bellow design guarantee low contact resistance and high reliability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, industrial, and automotive applications. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the AMC44DTEH for superior performance in critical systems.