AMC44DTEN

Heilind Number:SULAMC44DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTEN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTEN

Detailed Description

Introducing the AMC44DTEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it meets the requirements of power-intensive systems. The female connector with two rows and 88 positions offers versatile connectivity options. Using eyelet termination and gold plating, it guarantees secure and low-resistance connections. The straight orientation and compact design make it easy to integrate into any PCB layout. With an operating temperature range of -65 to 150°C and gold termination plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the AMC44DTEN is a trusted solution for critical connectivity needs.