AMC44DTKD-S328

Heilind Number:SULAMC44DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DTKD-S328

Detailed Description

The AMC44DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 88-position configuration and 2.54mm pitch, it offers versatile compatibility for various electronic systems. The female gender design and thru-hole termination method make installation easy and secure. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for aerospace, military, and industrial use. Its compact size, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the AMC44DTKD-S328 for superior performance in critical applications.