AMC44DTKD features a female connector with two rows, designed for clearance hole mounting. Its PPS and Beryllium Copper construction ensures durability and reliable performance. With a contact plating of gold and contact material of Beryllium Copper, it guarantees excellent conductivity. The Loop Bellow contact type and straight orientation make it suitable for various applications. This connector has 88 positions with a pitch of 2.54mm, meeting high-density connectivity needs. Operating at a voltage of 700 VAC and amperage of 3A, it can handle demanding power requirements. The termination method of thru-hole soldering and gold termination plating ensure secure and stable connections. With a temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. This high-quality connector is a reliable choice for board-to-board and card edge connections in various electronic systems, ensuring optimal performance and longevity.