AMC44DTKT

Heilind Number:SULAMC44DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DTKT

Detailed Description

The AMC44DTKT connector offers reliable board-to-board and card edge connectivity with its high-quality construction. Featuring PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it suits various applications. The female connector with two rows and a threaded mount type provides secure installation. Using a thru-hole termination method and gold contact plating, it guarantees stable connections. Its loop bellow contact type and straight orientation further enhance its versatility. With 88 positions and a pitch of 2.54mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The gold termination plating ensures long-term reliability. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. Classified under the hi_rel category, the AMC44DTKT is a dependable solution for demanding electronic systems.