AMC44DTMD

Heilind Number:SULAMC44DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DTMD

Detailed Description

Introducing the AMC44DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows for enhanced versatility, it offers 88 positions with gold-plated contacts for optimal signal transmission. The clearance hole mount type and thru-hole termination method guarantee secure and stable installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The loop bellow contact type and right-angle orientation further enhance its functionality. Trust the AMC44DTMD for premium quality and performance in your connectivity solutions.