AMC44DTMH

Heilind Number:SULAMC44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULAMC44DTMH

Detailed Description

Introducing the AMC44DTMH, a high-performance board-to-board PCB connector designed for precision applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female gender, right-angle orientation, and 2-row design offer versatility in installation. Rated for 3A and 700VAC, it guarantees efficient power transmission. Gold contact plating on Beryllium Copper contacts ensures low contact resistance and high signal integrity. Tailored for professional use, this connector is ideal for applications requiring high reliability and performance. With a pitch of 2.54mm, it allows for precise PCB connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial settings. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient on the PCB. Whether used in aerospace, telecommunications, or industrial machinery, the AMC44DTMH guarantees seamless connectivity, meeting the highest standards of quality and durability. Upgrade your PCB assemblies with this top-of-the-line connector, where performance meets reliability.