AMC44DTMI

Heilind Number:SULAMC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTMI

Detailed Description

The AMC44DTMI is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Its 2-row, threaded mount design with thru-hole termination method offers secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity and corrosion resistance. With 88 loop bellow contacts and a pitch of 2.54mm, precise and efficient connections are achieved. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact dimensions of 15.49mm (height) and 9.4mm (width) facilitate space-saving installation. Gold termination plating ensures durability. Classified in the Board to Board PCB Connectors category, this connector is suitable for various high-reliability applications.