AMC44DTMS

Heilind Number:SULAMC44DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTMS

Detailed Description

Introducing the AMC44DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Gold contact plating and termination provide excellent conductivity and corrosion resistance. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options. Trust the AMC44DTMS for secure and efficient board-to-board connections in your critical electronic designs.