AMC44DTMT

Heilind Number:SULAMC44DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC44DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC44DTMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC44DTMT

Detailed Description

Introducing the AMC44DTMT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a contact plating of Gold, it guarantees optimal signal transmission, while the Loop Bellow contact type offers secure connectivity. Boasting 2 rows and 88 positions, it provides ample connectivity options. The threaded mount type and thru-hole termination method offer easy and secure installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution. Ideal for aerospace, military, and industrial applications, the AMC44DTMT is a top choice for high-reliability connectivity needs.