| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC49DRAH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULAMC49DRAH-S734 |
AMC49DRAH-S734
| Heilind Number: | SULAMC49DRAH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC49DRAH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC49DRAH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows of 98 positions, offers ample connectivity options. Its gold-plated contacts and Full Bellow design guarantee low contact resistance and optimal signal integrity. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where performance and reliability are critical.

