AMC49DRAH-S93

Heilind Number:SULAMC49DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC49DRAH-S93

Detailed Description

Introducing the AMC49DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial settings. Featuring precision-crafted contacts made of PPS and beryllium copper, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With a dual-row, 98-position configuration and a pitch of 2.54mm, it offers ample connectivity options while maintaining optimal signal integrity. The gold-plated contacts and full bellow design guarantee low contact resistance and enhanced durability, even in harsh operating environments ranging from -65°C to 150°C. Its right-angle orientation and clearance hole mount type facilitate easy and secure installation on PCBs. Compliant with stringent quality standards, this connector is a trusted solution for mission-critical systems.