| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC49DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULAMC49DRAH |
AMC49DRAH
| Heilind Number: | SULAMC49DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC49DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC49DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 98 positions in a compact right-angle orientation, it allows for efficient PCB layout. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability, even in harsh environments. Its full bellow contact type and thru-hole termination method further enhance reliability. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. Trust the AMC49DRAH for secure and efficient board-to-board connections in your electronic designs.

