AMC49DRAI

Heilind Number:SULAMC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRAI

Detailed Description

Introducing the AMC49DRAI, a high-performance board-to-board PCB connector designed for critical applications. With a specialized construction of PPS and Beryllium Copper, this connector ensures robust and reliable connectivity in even the most demanding environments. Featuring a 2.54mm pitch and 98 positions across 2 rows, it offers ample connectivity options. The female connector, with threaded mount type and thru-hole termination method, guarantees secure and stable installation. Gold contact plating on Beryllium Copper contacts not only ensures excellent conductivity but also enhances durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for high-power applications. Its full bellow contact type and right-angle orientation further optimize signal transmission. With a tail length of 3.18mm, it facilitates easy PCB integration. Tested for reliability in extreme conditions, with an operating temperature range of -65 to 150°C, the AMC49DRAI is the perfect choice for aerospace, military, and other hi-rel applications.