AMC49DRAN-S93

Heilind Number:SULAMC49DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRAN-S93

Detailed Description

The AMC49DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a 2.54mm pitch and 98 positions, it offers ample connectivity options. The female connector, with two rows and no mounting requirement, is easy to install on PCBs. Its Full Bellow contact type, along with Gold contact plating, guarantees efficient signal transmission with a current rating of 3A and voltage handling capability of 700VAC. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The right-angle orientation and 3.18mm tail length further enhance its versatility. With Gold termination plating and a compact form factor (10.95mm connector height, 10.16mm connector width), this connector is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the AMC49DRAN-S93 excels in performance and durability.