AMC49DRAN

Heilind Number:SULAMC49DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRAN

Detailed Description

Introducing the AMC49DRAN, a high-reliability board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction with a contact plating of gold, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector offers 98 positions across 2 rows, with a pitch of 2.54mm (.1in) for easy mating. Its full bellow contact type and right-angle orientation provide secure connections in tight spaces. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The termination method is thru-hole, with gold plating for reliable soldering. With a connector height of 10.95mm (.431in) and a width of 10.16mm (.4in), it offers a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the AMC49DRAN guarantees high performance and longevity in critical systems.