AMC49DRAS-S93

Heilind Number:SULAMC49DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC49DRAS-S93

Detailed Description

Introducing the AMC49DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. Featuring a female gender with two rows and a right-angle orientation, it offers versatile mounting options. The termination method of thru-hole and contact plating with gold provide excellent signal integrity. With 98 positions and a 2.54mm pitch, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the AMC49DRAS-S93 is the perfect choice for robust and high-reliability connectivity solutions.