AMC49DRAS

Heilind Number:SULAMC49DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRAS

Detailed Description

Introducing the AMC49DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring 98 positions in a dual-row layout, it offers ample connectivity options. The contact material, beryllium copper, and gold plating guarantee superior conductivity and durability. Its right-angle orientation and side-hole mount type make it versatile for various PCB designs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The full bellow contact type provides secure mating. With a tail length of 3.18mm and a low profile, it saves space without compromising performance. Ideal for aerospace, military, and industrial applications, the AMC49DRAS sets the standard for high-reliability connectors.