AMC49DREH-S93

Heilind Number:SULAMC49DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DREH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC49DREH-S93

Detailed Description

Introducing the AMC49DREH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 98 positions, it offers ample connectivity options. The female gender and clearance hole mount type make it versatile for various PCB setups. Gold-plated contacts and a full bellow design guarantee excellent signal transmission and durability. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Operating temperature range of -65 to 150°C ensures functionality in extreme conditions. The straight orientation and 10.95mm connector height facilitate easy integration. Ideal for aerospace, defense, and industrial applications, the AMC49DREH-S93 is a top choice for reliable board-to-board connections.