AMC49DREI-S13

Heilind Number:SULAMC49DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DREI-S13

Detailed Description

AMC49DREI-S13 features a robust design with PPS and Beryllium Copper construction, ensuring durability and reliable performance. This female connector, with two rows and a threaded mount type, offers secure connectivity in demanding environments. Utilizing a card extender termination method, it facilitates easy installation. The Beryllium Copper contacts plated with gold provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-power requirements. The full bellow contact type and straddle orientation ensure efficient signal transmission across 98 positions. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for various applications. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained setups. Gold termination plating further enhances its longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, it is a vital component in electronic systems. This high-reliability connector, designated as AMC49DREIS13, guarantees top-notch performance in critical operations.