AMC49DREI-S93

Heilind Number:SULAMC49DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC49DREI-S93

Detailed Description

Introducing the AMC49DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the needs of power and data-intensive systems. The 2-row, 98-position layout with a 2.54mm pitch allows for efficient PCB-to-PCB connections. Its threaded mount and eyelet termination method provide secure installation, while the straight orientation and full bellow contact type offer ease of use. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. With a compact size of 10.95mm height and 10.16mm width, it is ideal for space-constrained designs. Trust the AMC49DREI-S93 for high-reliability connectivity in critical electronic systems.