AMC49DREN-S13

Heilind Number:SULAMC49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DREN-S13

Detailed Description

PPS and beryllium copper connectors, SKU AMC49DREN-S13, offer reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, these female connectors are ideal for high-power applications. Featuring two rows of 98 positions on a 2.54mm pitch, they ensure efficient connectivity on PCBs. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Their full bellow design and straddle orientation provide secure mating with card extenders. Operating temperature range of -65 to 150°C, gold termination plating, and a tail length of 5.33mm make them suitable for varied industrial settings. With a compact size of 10.95mm in height and 10.16mm in width, these board-to-board and card edge connectors are essential components for reliable interconnection solutions. Built for performance and longevity, they meet the rigorous demands of professional electronics applications.