AMC49DREN

Heilind Number:SULAMC49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DREN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DREN

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, SKU AMC49DREN is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The two rows of contacts, terminated via eyelets, offer secure connectivity. Contact material of Beryllium Copper with gold plating guarantees low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and 98 positions, it enables precise board-to-board connections. The straight orientation and tail length of 5.72mm facilitate easy installation. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Perfect for use in hi-rel environments, this connector is a reliable choice for various PCB applications.