AMC49DRES

Heilind Number:SULAMC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRES

Detailed Description

Introducing the AMC49DRES PCB Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this connector features PPS & Beryllium Copper construction, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for a wide range of applications. The female gender, dual-row design with 98 positions, and side hole mount type offer flexibility in connectivity setups. Gold-plated contact surfaces guarantee optimal signal transmission, while the Full Bellow contact type and eyelet termination method ensure secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for both standard and high-reliability systems. Measuring at 10.95mm in height and 10.16mm in width, it is compact yet robust. Whether you're working in aerospace, telecommunications, or industrial automation, the AMC49DRES is the perfect choice for seamless board-to-board or card edge connections. Upgrade your connectivity infrastructure with this top-of-the-line connector.