AMC49DRTH-S13

Heilind Number:SULAMC49DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRTH-S13

Detailed Description

SKU AMC49DRTH-S13 offers a reliable and high-performance solution for board-to-board connectivity. Designed for demanding applications, this female connector features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. With a pitch of 2.54mm (.1in) and 98 positions spread across 2 rows, it allows for secure and precise connections. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Suitable for use in a wide operating temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it provides reliable performance even in harsh environments. The termination method is via card extender, with a tail length of 4.7mm (.185in), making it easy to install. Its straddle orientation and full bellow contact type further enhance its versatility. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications.