AMC49DRTH

Heilind Number:SULAMC49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRTH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRTH

Detailed Description

Introducing the AMC49DRTH, a high-performance PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, it offers reliable connectivity in tight spaces. The contact material, beryllium copper, ensures excellent conductivity, while gold plating enhances durability and corrosion resistance. Featuring a 2.54mm pitch and 98 positions, it allows for efficient signal transmission. The full bellow contact type and thru-hole termination method guarantee secure connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and 10.95mm height make it easy to integrate into various systems. Ideal for board-to-board and card edge connections, the AMC49DRTH is a reliable solution for your connectivity needs.