AMC49DRTI-S13

Heilind Number:SULAMC49DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRTI-S13

Detailed Description

The AMC49DRTI-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female connector has two rows and a threaded mount type, making it easy to install securely. Utilizing a card extender termination method and gold contact plating, it guarantees stable connections. The 2.54mm pitch and 98 positions provide ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Perfect for hi-rel applications, this connector is a dependable choice for your connectivity needs.