AMC49DRTI-S93

Heilind Number:SULAMC49DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC49DRTI-S93

Detailed Description

The AMC49DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers a reliable and secure connection. The female connector features a threaded mount type and through-hole termination method, ensuring easy installation and stability. Constructed with PPS and beryllium copper, it guarantees durability and excellent electrical conductivity. The contact material is plated with gold for optimal signal transmission, while the full bellow contact type enhances overall performance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. It features 98 positions and a tail length of 5.08mm, making it ideal for high-density applications. The compact design, with a connector height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. The AMC49DRTI-S93 is RoHS compliant and designed to meet the highest quality standards, making it the perfect choice for your connectivity needs.